YageoCC0805DRNPO9BN8R0Capacitor Ceramic Multilayer
Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
8pF | |
0.5pF | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 |
Since this CC0805DRNPO9BN8R0 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long and 1.25 mm. Its capacitance value is 8pF.
EDA / CAD Models |