YageoCC0805FRNPO9BN181Capacitor Ceramic Multilayer
Cap Ceramic 180pF 50V C0G 1% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
180pF | |
1% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.6 | |
±0.1 | |
±0.1 | |
±0.1 |
EDA / CAD Models |