YageoCC0805FRNPO9BN220Capacitor Ceramic Multilayer

Cap Ceramic 22pF 50V C0G 1% Pad SMD 0805 125°C T/R

This CC0805FRNPO9BN220 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 22pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 1%.

4,311 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      4311
      Country Of origin:
      Taiwan
         
      • Price: $0.1920
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,311 parts
      • Price: $0.1920