YageoCC0805JRNPO9BN181Capacitor Ceramic Multilayer

Cap Ceramic 180pF 50V C0G 5% Pad SMD 0805 125°C T/R

This CC0805JRNPO9BN181 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 180pF.

3,009 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3009
      Country Of origin:
      Taiwan
         
      • Price: $0.0987
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,009 parts
      • Price: $0.0987