YageoCC0805JRNPO9BN331Capacitor Ceramic Multilayer
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
330pF | |
5% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.6 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CC0805JRNPO9BN331 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 330pF. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.
EDA / CAD Models |