YageoCC0805JRNPO9BN471Capacitor Ceramic Multilayer
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
470pF | |
5% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.6 | |
±0.1 | |
±0.1 | |
±0.1 |
Use Yageo's CC0805JRNPO9BN471 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 470pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%.
EDA / CAD Models |