YageoCC0805JRNPO9BN560Capacitor Ceramic Multilayer
Cap Ceramic 56pF 50V C0G 5% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
56pF | |
5% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.6 | |
±0.1 | |
±0.1 | |
±0.1 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CC0805JRNPO9BN560 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 56pF. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.
EDA / CAD Models |