YageoCC0805JRNPOABN101Capacitor Ceramic Multilayer

Cap Ceramic 100pF 200V C0G 5% Pad SMD 0805 125°C T/R

This CC0805JRNPOABN101 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 100pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%.

86,506 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: $0.0418
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,506 parts
      • Price: $0.0418
    • (4000)

      Ships today

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 84,000 parts
      • Price: $0.0134