50% Off
YageoCC0805JRNPOYBN100Capacitor Ceramic Multilayer
Cap Ceramic 10pF 250V C0G 5% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
10pF | |
5% | |
250VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.6 | |
N/A | |
N/R |
This CC0805JRNPOYBN100 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 1%. Users like its no wire form. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CC0805JRNPOYBN100 MLCC capacitor has a 2 termination style. It is reliable with a failure rate grade of -65 to 150. Its capacitance value is Metal Film. This device utilizes not formed technology. This product is 1.5 mm deep.
EDA / CAD Models |