YageoCC0805JRX7R9BB102Capacitor Ceramic Multilayer

Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0805 125°C T/R

This CC0805JRX7R9BB102 multilayer ceramic capacitor from Yageo uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.001uF. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

6,233 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      6233
      Country Of origin:
      Taiwan
         
      • Price: $0.0612
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 6,233 parts
      • Price: $0.0612