YageoCC0805KKX5R6BB105Capacitor Ceramic Multilayer
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
10VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 |
This CC0805KKX5R6BB105 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 1uF.
EDA / CAD Models |