YageoCC0805KKX7R9BB334Capacitor Ceramic Multilayer
Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.33uF | |
10% | |
50VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.5 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 |
This CC0805KKX7R9BB334 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.33uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
EDA / CAD Models |