YageoCC0805KRX7R7BB223Capacitor Ceramic Multilayer

Cap Ceramic 0.022uF 16V X7R 10% Pad SMD 0805 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CC0805KRX7R7BB223 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.022uF. It has a tolerance of 10%. This product is 2 mm long and 1.25 mm.

29,250 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1917+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      29250
      Country Of origin:
      Taiwan
         
      • Price: $0.0886
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1917+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 29,250 parts
      • Price: $0.0886