YageoCC0805KRX7R8BB154Capacitor Ceramic Multilayer
Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.15uF | |
10% | |
25VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
Get more with less with Yageo's CC0805KRX7R8BB154 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.15uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 10%.
EDA / CAD Models |