YageoCC0805KRX7RABB102Capacitor Ceramic Multilayer

Cap Ceramic 0.001uF 200V X7R 10% Pad SMD 0805 125°C T/R

Use its standard classification system to find out what this CC0805KRX7RABB102 multilayer ceramic capacitor from Yageo can do for you! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.

117,730 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: $0.0896
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,730 parts
      • Price: $0.0896
    • (4000)

      Ships today

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2050+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 116,000 parts
      • Price: $0.0025