50% Off

YageoCC0805MKX5R5BB475Capacitor Ceramic Multilayer

Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0805 85°C T/R

This CC0805MKX5R5BB475 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. Its capacitance value is 4.7uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.

2,800 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2800
      Country Of origin:
      Taiwan
         
      • Price: $0.0332
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,800 parts
      • Price: $0.0332