SamtecCC09M-01-GFConnector Contact
Contact SKT Crimp ST Cable Mount 28-30AWG Micro Mate™ Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
2.7 | |
353VDC|250VAC | |
15 | |
-40 | |
125 | |
25 | |
Reel | |
N/A | |
4.35 | |
1.42 | |
1.21 | |
Micro Mate™ | |
Cable Mount | |
28-30 |
Easily improve a secured connection with this specially engineered CC09M-01-GF connector contact from Samtec. It has a straight body orientation. It has a socket type gender. It uses the crimp termination method.