Samtec CC09R-01-GF Connector Contact
Contact SKT Crimp ST Cable Mount 28-30AWG Micro Mate™

Contact SKT Crimp ST Cable Mount 28-30AWG Micro Mate™
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Stamped Signal |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 2.7 |
Maximum Voltage Rating | 353VDC|250VAC |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 25 |
Product Weight (g) | N/A |
Product Length (mm) | 4.35 |
Product Depth (mm) | 1.42 |
Product Height (mm) | 1.21 |
Tradename | Micro Mate™ |
Mounting | Cable Mount |
Wire Size (AWG) | 28-30 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Contact SKT Crimp ST Cable Mount 28-30AWG Micro Mate™
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Stamped Signal |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 2.7 |
Maximum Voltage Rating | 353VDC|250VAC |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 25 |
Product Weight (g) | N/A |
Product Length (mm) | 4.35 |
Product Depth (mm) | 1.42 |
Product Height (mm) | 1.21 |
Tradename | Micro Mate™ |
Mounting | Cable Mount |
Wire Size (AWG) | 28-30 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers