TDK-LambdaCC101203SFEDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 3.3V 2.5A 8.25W 7-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
12 | |
18 | |
3.3 | |
2.5 | |
8.25 | |
500VAC | |
DC/DC | |
No | |
40mV | |
20mV | |
84 | |
Negative | |
-40 | |
85 | |
Fixed | |
10 | |
Mounting | Through Hole |
Package Height | 8.5(Max) |
Package Width | 22.6 |
Package Length | 35.56 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
7 | |
Lead Shape | Through Hole |