RoHS Not Applicable | |
5A992c. | |
Obsolete | |
8473.30.51.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The CC1110 Mini Development kit is an inexpensive and flexible development platform for TI's CC1110Fx RF System-on-Chip solution. The CC1110Fx features a 26MHz single-cycle 8051 microcontroller with integrated CC1101 RF transceiver, FLASH, RAM, 5 DMA channels, ADC, PWM, UART, SPI, I2S, 4 timers, and 21 GPIO pins. This kit is all you need to build a prototype of a wireless sensor node application!
Dev Kit Features
- PCB antenna pre-tested for ETSI and FCC compliance
- battery holders for 2x AAA or 1x CR2032 coincell operation
- footprint for 2.54 mm connector connnected to CC1110Fx GPIO pins
- 2 buttons & 2 LEDs for simple application development
- pre-programmed with Link Test for RF range measurement
- SmartRF Studio and Packet Sniffer runs on the board in combination with the CC Debugger (included in the kit)
Kit Includes
- 2 x SmartRFCC1110-868 target boards
- 1 x CC Debugger
- 1 x 10- pin flat cable with 2x5 2.54 mm connector
- 1 x 10-pin flat cable with 2x5 1.27 mm connector
- 1 x Converter board 2.54 mm to 1.27 mm connector
- 1 x Mini USB cable
- Batteries
- CD with Evaluation Version of the IAR EW8051 (a free 16kb kickstart version is also available for full evaluation of SimpliciTI software)
- Documentation
Dev Kit Additional Information