ECCN (US) | 5A991b.4.b. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Transceiver |
Modulation Technique | FSK/GFSK/MSK/OOK |
Maximum Data Rate | 200Kbps |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Maximum RF Operating Frequency (MHz) | 960 |
Operating Band Frequency (MHz) | 164 to 192|274 to 320|410 to 480|820 to 960 |
Minimum Operating Supply Voltage | 2V |
Typical Operating Supply Voltage | 2.5V|3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 32 |
Lead Shape | No Lead |