Texas InstrumentsCC113LRGPRRF Transceivers
RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
Compliant | |
5A991g. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |