YageoCC1206JKNPOCBN102Capacitor Ceramic Multilayer
Cap Ceramic 0.001uF 1000V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.001uF | |
5% | |
1000VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1.25 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.25 |
EDA / CAD Models |