YageoCC1206KKX5R8BB475Capacitor Ceramic Multilayer
Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
25VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5 | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 |
This CC1206KKX5R8BB475 multilayer ceramic capacitor from Yageo is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 4.7uF.
EDA / CAD Models |