YageoCC1206KKX7R6BB225Capacitor Ceramic Multilayer
Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
2.2uF | |
10% | |
10VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5 | |
3.2 X 1.6 X 1.15 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.15 |
With alternating layers of ceramic acting as the dielectric and electrodes, this CC1206KKX7R6BB225 multilayer ceramic capacitor from Yageo achieves a large capacitance in a small package. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF.
EDA / CAD Models |