YageoCC1206KKX7R7BB105Capacitor Ceramic Multilayer
Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
16VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.5 | |
3.2 X 1.6 X 1.15 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.15 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CC1206KKX7R7BB105 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.
EDA / CAD Models |