YageoCC1206KKX7RZBB332Capacitor Ceramic Multilayer

Cap Ceramic 0.0033uF 630V X7R 10% Pad SMD 1206 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CC1206KKX7RZBB332 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.0033uF.

Import TariffMay apply to this part

3,084 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3084
      Country Of origin:
      China
         
      • Price: $0.0774
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,084 parts
      • Price: $0.0774