YageoCC1206KRX7R9BB391Capacitor Ceramic Multilayer
Cap Ceramic 390pF 50V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
390pF | |
10% | |
50VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.85 |
Do you need a capacitor with high stability and low losses? Then this CC1206KRX7R9BB391 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 390pF.
EDA / CAD Models |