50% Off
YageoCC1206KRX7R9BB393Capacitor Ceramic Multilayer
Cap Ceramic 0.039uF 50V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can't go wrong with this CC1206KRX7R9BB393 multilayer ceramic capacitor from Yageo, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 0.039uF. It has a tolerance of 10%.
EDA / CAD Models |