YageoCC1206KRX7RABB222Capacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 200V X7R 10% Pad SMD 1206 125°C T/R

Since this CC1206KRX7RABB222 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.0022uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. It has a tolerance of 10%.

4,619 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4619
      Country Of origin:
      Taiwan
         
      • Price: $0.0918
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,619 parts
      • Price: $0.0918