YageoCC1206MKX5R7BB106Capacitor Ceramic Multilayer

Cap Ceramic 10uF 16V X5R 20% Pad SMD 1206 85°C T/R

This CC1206MKX5R7BB106 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! Users like its no wire form. It can withstand a voltage of 2%. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.75 mm deep. This device is made with not formed technology. The CC1206MKX5R7BB106 MLCC capacitor has a 2 termination style. It is reliable with a failure rate grade of -65 to 150. Its capacitance value is Metal Film.

23,750 parts: Ships today

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      23750
      Country Of origin:
      Taiwan
         
      • Price: $0.1634
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 23,750 parts
      • Price: $0.1634