YageoCC1206ZKY5V7BB335Capacitor Ceramic Multilayer
Cap Ceramic 3.3uF 16V Y5V -20% to 80% Pad SMD 1206 85°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
3.3uF | |
-20% to 80% | |
16VDC | |
Y5V | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
3.2 X 1.6 X 1.15 | |
1206 | |
-30 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.15 |
You can't go wrong with this CC1206ZKY5V7BB335 multilayer ceramic capacitor from Yageo, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 3.3uF. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep.
EDA / CAD Models |