EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Automotive | No |
PPAP | No |
Capacitance Value | 2.2uF |
Tolerance | -20% to 80% |
Voltage | 16VDC |
Dielectric | Y5V |
Technology | Standard |
Microwave Application | No |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 12.5 |
Size (mm) | 3.2 X 1.6 X 0.85 |
Package/Case | 1206 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 1.6 |
Product Height (mm) | 0.85 |
Due to the use of different ceramic dielectric materials used in this CC1206ZRY5V7BB225 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 2.2uF.