YageoCC1210KFX7R9BB475Capacitor Ceramic Multilayer
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
50VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 2.5 X 1.25 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
2.5 | |
1.25 |
EDA / CAD Models |