YageoCC1210KKX5R7BB226Capacitor Ceramic Multilayer
Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
22uF | |
10% | |
16VDC | |
X5R | |
Standard | |
Yes | |
High Capacitance | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 2.5 X 2.5 | |
1210 | |
-55 | |
85 | |
Tape and Reel | |
3.2 | |
2.5 | |
2.5 | |
±0.4 | |
±0.3 | |
±0.2 |
Get more with less with Yageo's CC1210KKX5R7BB226 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 22uF. It has a tolerance of 10%.
EDA / CAD Models |