YageoCC1210KKX7R0BB104Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
3.2 X 2.5 X 0.85 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
2.5 | |
0.85 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC1210KKX7R0BB104 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.2 mm long, 0.85 mm tall and 2.5 mm deep. Its capacitance value is 0.1uF.
EDA / CAD Models |