YageoCC1210KKX7RDBB102Capacitor Ceramic Multilayer
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.001uF | |
10% | |
2000VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
3.2 X 2.5 X 1.25 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
2.5 | |
1.25 |
This CC1210KKX7RDBB102 multilayer ceramic capacitor from Yageo offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 3.2 mm long, 1.25 mm tall and 2.5 mm deep. Its capacitance value is 0.001uF.
EDA / CAD Models |