YageoCC1808KKX7REBB152Capacitor Ceramic Multilayer
Cap Ceramic 0.0015uF 3000V X7R 10% Pad SMD 1808 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0015uF | |
10% | |
3000VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
4.5 X 2 X 2 | |
1808 | |
-55 | |
125 | |
Tape and Reel | |
4.5 | |
2 | |
2 |
EDA / CAD Models |