50% Off
YageoCC1812JKNPOBBN222Capacitor Ceramic Multilayer
Cap Ceramic 0.0022uF 500V C0G 5% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0022uF | |
5% | |
500VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
4.5 X 3.2 X 1.25 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
4.5 | |
3.2 | |
1.25 | |
N/A | |
N/R |
Since this CC1812JKNPOBBN222 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.0022uF. This product is 4.5 mm long, 1.25 mm tall and 3.2 mm deep.
EDA / CAD Models |