50% Off
YageoCC1812KKX7R0BB224Capacitor Ceramic Multilayer
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
4.5 X 3.2 X 1.25 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
4.5 | |
3.2 | |
1.25 |
This CC1812KKX7R0BB224 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.22uF. This product is 4.5 mm long, 1.25 mm tall and 3.2 mm deep.
EDA / CAD Models |