TDK-Lambda CC1R5-0305SF-E DC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 5V 0.3A 1.5W 7-Pin DIP
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
2.97 | |
3.3 | |
5.5 | |
5 | |
0.3 | |
1.5 | |
500VDC | |
DC/DC | |
76(Typ) | |
-40 | |
85 | |
Fixed | |
2.3 | |
Mounting | Through Hole |
Package Height | 8.5(Max) |
Package Width | 16.51 |
Package Length | 16.6 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | DIP |
7 | |
Lead Shape | Through Hole |
