TDK-LambdaCC1R5-4803SF-EDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 0.4A 1.32W 7-Pin PDIP
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.51 mm |
Package Width | 16.61 mm |
Package Length | 16.51 mm |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |