Micro Crystal AGCC1V-T1A 1.8432MHZ 10.0PF 500PPM TA QCCrystals
Crystal Resonator 1.8432MHz ±500ppm (Tol) 10pF FUND 400Ohm 2-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Crystal Resonator | |
1.8432 | |
±500 | |
±3 (1st) | |
10 | |
400 | |
Fundamental | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.75(Max) mm |
Package Width | 3.7 mm |
Package Length | 8 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 |