EU RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | Active |
HTS | EA |
Automotive | Yes |
PPAP | Yes |
Type | IC |
Protocols Supported | Bluetooth v5.3 (BLE) |
Maximum Data Rate (Mbps) | 2 |
Minimum Operating Frequency (MHz) | 2360 |
Maximum Operating Frequency (MHz) | 2510 |
Typical Sensitivity (dBm) | -102 |
Interface Type | ADC/GPIO/I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.71 |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Standby Current (A) | 0.00000074 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 32 |