Texas Instruments CC2340R52N0RKPR Bluetooth
Simplelink 32-Bit Arm Cortex -Bluetooth Low Energy Wireless Mcu With 512-Kb Flash
Product Technical Specifications
Compliant | |
5A992.c | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.15(Max) mm |
Package Length | 5.15(Max) mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 | |
Lead Shape | No Lead |
