Compliant | |
5A992.c | |
Obsolete | |
Automotive | No |
PPAP | No |
OQPSK | |
ISM | |
250 | |
2400 | |
2483.5 | |
2.4GHz | |
2.1 | |
3.6 | |
18.8(Typ) | |
17.4(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |