Top Searched
Texas InstrumentsCC2510F32RHHR
SOC CC2510Fx 8051 CMOS 36-Pin VQFN EP T/R
Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
36 | |
Lead Shape | No Lead |
If you need a device that can take care of your device's processing needs, then the CC2510F32RHHR application processor from Texas Instruments can help. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 2483.5 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. Its flash program memory is 32KB. Its ADC resolution is 12 Bit. This device is made with cmos technology.
EDA / CAD Models |