EU RoHS | Compliant |
ECCN (US) | 5A002a.1.a. |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Modulation Technique | OQPSK |
Solutions | ISM |
RAM Size (KB) | 0.75 |
Number of Channels | 2 |
Maximum Data Rate (Kbps) | 250 |
Minimum Operating Frequency (MHz) | 2394 |
Maximum Operating Frequency (MHz) | 2507 |
ISM Band | 2.4GHz |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Current Consumption (RX) (mA) | 26.3 |
Maximum Current Consumption (TX) (mA) | 37.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |