Texas InstrumentsCC2540TF256RHARBluetooth
Bluetooth v4.0 (BLE) SMART SOC Class II High Temp 1Mbps 40-Pin VQFN EP T/R
Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 6.15(Max) mm |
Package Length | 6.15(Max) mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |