Texas InstrumentsCC256XQFNEM

CC2564B Bluetooth Evaluation Board

  • Dev Kit Description

    Reference design for CC256x Bluetooth solution is used on this evaluation module board. The CC256x Bluetooth solution can support Bluetooth classic & Bluetooth low energy or ANT.

    The CC256x QFN EM board is intended for evaluation purpose and works with Texas Instrument’s Hardware Development Kit such as MSP-EXP430F5529, MSP-EXP430F5438 or EK-LM4F232.

    The TI CC256x Bluetooth device is a complete BR/EDR/LE HCI solution that reduces design effort and enables fast time to market. Based on TI’s seventh-generation core, the device brings a product-proven solution that supports 4.0 dual mode (BR/EDR/LE) protocols.

  • Dev Kit Features

    • Bluetooth Specification v4.0
    • Dual Mode - Bluetooth & Bluetooth low energy or ANT
    • StoneStreet One Bluetopia stack with many profiles
    • Other profiles available on request i.e. Audio Profiles
    • FCC, IC, CE certified
    • High sensitivity (-93 dBm typ.)
    • UART Interface
    • 4 Layer PCB design
  • Kit Includes

    • 1 CC256x EM board with TI CC256x device with QFN package
    • 1 Jumper for MSP-EXP430F5438 board
    • 4 Jumpers for MSP-EXP430F5529 board
    • Experimenter boards sold separately
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $68.60
    1. 1+$68.60